
R6520KNX3C16 | |
|---|---|
DigiKey Part Number | 846-R6520KNX3C16-ND |
Manufacturer | |
Manufacturer Product Number | R6520KNX3C16 |
Description | 650V 20A, TO-220AB, HIGH-SPEED S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 20A (Tc) 220W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 205mOhm @9.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 630µA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1550 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 220W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,60000 Kč | 113,60 Kč |
| 50 | 59,39920 Kč | 2 969,96 Kč |
| 100 | 54,16850 Kč | 5 416,85 Kč |
| 500 | 45,00544 Kč | 22 502,72 Kč |
| 1 000 | 42,70468 Kč | 42 704,68 Kč |
| Unit Price without VAT: | 113,60000 Kč |
|---|---|
| Unit Price with VAT: | 137,45600 Kč |



