
TK16A60W,S4VX | |
---|---|
DigiKey Part Number | TK16A60WS4VX-ND |
Manufacturer | |
Manufacturer Product Number | TK16A60W,S4VX |
Description | MOSFET N-CH 600V 15.8A TO220SIS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 15.8A (Ta) 40W (Tc) Through Hole TO-220SIS |
Datasheet | Datasheet |
EDA/CAD Models | TK16A60W,S4VX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 190mOhm @ 7.9A, 10V | |
Vgs(th) (Max) @ Id | 3.7V @ 790µA | |
Gate Charge (Qg) (Max) @ Vgs | 38 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1350 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 40W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220SIS | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 73,74000 Kč | 73,74 Kč |
50 | 37,28580 Kč | 1 864,29 Kč |
100 | 35,11100 Kč | 3 511,10 Kč |
500 | 27,54310 Kč | 13 771,55 Kč |
1 000 | 25,55049 Kč | 25 550,49 Kč |
2 000 | 24,94393 Kč | 49 887,86 Kč |
Unit Price without VAT: | 73,74000 Kč |
---|---|
Unit Price with VAT: | 89,22540 Kč |