
TK160F10N1,LXGQ | |
|---|---|
DigiKey Part Number | 264-TK160F10N1LXGQTR-ND - Tape & Reel (TR) 264-TK160F10N1LXGQCT-ND - Cut Tape (CT) 264-TK160F10N1LXGQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK160F10N1,LXGQ |
Description | MOSFET N-CH 100V 160A TO220SM |
Customer Reference | |
Detailed Description | N-Channel 100 V 160A (Ta) 375W (Tc) Surface Mount TO-220SM(W) |
Datasheet | Datasheet |
EDA/CAD Models | TK160F10N1,LXGQ Models |
Category | Gate Charge (Qg) (Max) @ Vgs 121 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 8510 pF @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 375W (Tc) |
Part Status Not For New Designs | Operating Temperature 175°C |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220SM(W) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.4mOhm @ 80A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 1mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XK1R9F10QB,LXGQ | Toshiba Semiconductor and Storage | 2 076 | 264-XK1R9F10QBLXGQCT-ND | 108,56000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,30000 Kč | 107,30 Kč |
| 10 | 70,99400 Kč | 709,94 Kč |
| 100 | 50,43930 Kč | 5 043,93 Kč |
| 500 | 44,17476 Kč | 22 087,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 38,85575 Kč | 38 855,75 Kč |
| 2 000 | 36,48991 Kč | 72 979,82 Kč |
| 3 000 | 36,09031 Kč | 108 270,93 Kč |
| Unit Price without VAT: | 107,30000 Kč |
|---|---|
| Unit Price with VAT: | 129,83300 Kč |

