N-Channel 650 V 13.7A (Ta) 130W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK14G65W,RQ

DigiKey Part Number
TK14G65WRQTR-ND - Tape & Reel (TR)
TK14G65WRQCT-ND - Cut Tape (CT)
TK14G65WRQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TK14G65W,RQ
Description
MOSFET N-CH 650V 13.7A D2PAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 13.7A (Ta) 130W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
TK14G65W,RQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
250mOhm @ 6.9A, 10V
Vgs(th) (Max) @ Id
3.5V @ 690µA
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1300 pF @ 300 V
FET Feature
-
Power Dissipation (Max)
130W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 214
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
178,32000 Kč78,32 Kč
1051,25600 Kč512,56 Kč
10035,87300 Kč3 587,30 Kč
50031,64482 Kč15 822,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00026,38105 Kč26 381,05 Kč
2 00025,85379 Kč51 707,58 Kč
Manufacturers Standard Package
Unit Price without VAT:78,32000 Kč
Unit Price with VAT:94,76720 Kč