


TK12P60W,RVQ | |
|---|---|
DigiKey Part Number | TK12P60WRVQTR-ND - Tape & Reel (TR) TK12P60WRVQCT-ND - Cut Tape (CT) TK12P60WRVQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK12P60W,RVQ |
Description | MOSFET N CH 600V 11.5A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 11.5A (Ta) 100W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | TK12P60W,RVQ Models |
Category | Vgs(th) (Max) @ Id 3.7V @ 600µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 890 pF @ 300 V |
Part Status Active | Power Dissipation (Max) 100W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 340mOhm @ 5.8A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STD16N60M2 | STMicroelectronics | 3 393 | 497-15461-1-ND | 45,15000 Kč | Direct |
| IPD60R380P6ATMA1 | Infineon Technologies | 5 297 | IPD60R380P6ATMA1CT-ND | 43,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,79000 Kč | 79,79 Kč |
| 10 | 52,07500 Kč | 520,75 Kč |
| 100 | 36,34330 Kč | 3 634,33 Kč |
| 500 | 29,62314 Kč | 14 811,57 Kč |
| 1 000 | 29,58891 Kč | 29 588,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 25,65032 Kč | 51 300,64 Kč |
| 4 000 | 24,17395 Kč | 96 695,80 Kč |
| Unit Price without VAT: | 79,79000 Kč |
|---|---|
| Unit Price with VAT: | 96,54590 Kč |

