
STD16N60M2 | |
|---|---|
DigiKey Part Number | 497-15461-2-ND - Tape & Reel (TR) 497-15461-1-ND - Cut Tape (CT) 497-15461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD16N60M2 |
Description | MOSFET N-CH 600V 12A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 12A (Tc) 110W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD16N60M2 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 19 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 700 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 110W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 320mOhm @ 6A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,15000 Kč | 45,15 Kč |
| 10 | 28,80900 Kč | 288,09 Kč |
| 100 | 19,46720 Kč | 1 946,72 Kč |
| 500 | 15,46418 Kč | 7 732,09 Kč |
| 1 000 | 14,17638 Kč | 14 176,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,78300 Kč | 31 957,50 Kč |
| 5 000 | 11,92220 Kč | 59 611,00 Kč |
| 7 500 | 11,48381 Kč | 86 128,57 Kč |
| 12 500 | 11,09744 Kč | 138 718,00 Kč |
| Unit Price without VAT: | 45,15000 Kč |
|---|---|
| Unit Price with VAT: | 54,63150 Kč |

