TK12A45D(STA4,Q,M) is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 1 012
Unit Price: 55,99000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 130
Unit Price: 107,14000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 014
Unit Price: 67,36000 Kč
Datasheet
N-Channel 450 V 12A (Ta) 45W (Tc) Through Hole TO-220SIS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK12A45D(STA4,Q,M)

DigiKey Part Number
TK12A45D(STA4QM)-ND
Manufacturer
Manufacturer Product Number
TK12A45D(STA4,Q,M)
Description
MOSFET N-CH 450V 12A TO220SIS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 450 V 12A (Ta) 45W (Tc) Through Hole TO-220SIS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
450 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
520mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1200 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
45W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220SIS
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
160,62000 Kč60,62 Kč
5030,05520 Kč1 502,76 Kč
10027,09350 Kč2 709,35 Kč
50021,90378 Kč10 951,89 Kč
1 00020,23621 Kč20 236,21 Kč
2 00018,97132 Kč37 942,64 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:60,62000 Kč
Unit Price with VAT:73,35020 Kč