


TK125V65Z,LQ | |
|---|---|
DigiKey Part Number | 264-TK125V65ZLQTR-ND - Tape & Reel (TR) 264-TK125V65ZLQCT-ND - Cut Tape (CT) 264-TK125V65ZLQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK125V65Z,LQ |
Description | MOSFET N-CH 650V 24A 5DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 24A (Ta) 190W (Tc) Surface Mount 4-DFN-EP (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | TK125V65Z,LQ Models |
Category | Vgs(th) (Max) @ Id 4V @ 1.02mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2250 pF @ 300 V |
Part Status Active | Power Dissipation (Max) 190W (Tc) |
FET Type | Operating Temperature 150°C |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package 4-DFN-EP (8x8) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 125mOhm @ 12A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,82000 Kč | 151,82 Kč |
| 10 | 102,23900 Kč | 1 022,39 Kč |
| 100 | 74,22580 Kč | 7 422,58 Kč |
| 500 | 70,35800 Kč | 35 179,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 57,48202 Kč | 143 705,05 Kč |
| Unit Price without VAT: | 151,82000 Kč |
|---|---|
| Unit Price with VAT: | 183,70220 Kč |


