P-Channel 60 V 60A (Ta) 100W (Tc) Surface Mount DPAK+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJ60S06M3L,LXHQ

DigiKey Part Number
264-TJ60S06M3LLXHQTR-ND - Tape & Reel (TR)
264-TJ60S06M3LLXHQCT-ND - Cut Tape (CT)
264-TJ60S06M3LLXHQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJ60S06M3L,LXHQ
Description
MOSFET P-CH 60V 60A DPAK
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 60A (Ta) 100W (Tc) Surface Mount DPAK+
Datasheet
 Datasheet
EDA/CAD Models
TJ60S06M3L,LXHQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
11.2mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
156 nC @ 10 V
Vgs (Max)
+10V, -20V
Input Capacitance (Ciss) (Max) @ Vds
7760 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
100W (Tc)
Operating Temperature
175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DPAK+
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 071
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,10000 Kč46,10 Kč
1029,51200 Kč295,12 Kč
10020,03750 Kč2 003,75 Kč
50015,97738 Kč7 988,69 Kč
1 00015,33029 Kč15 330,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00013,16762 Kč26 335,24 Kč
4 00012,52475 Kč50 099,00 Kč
Manufacturers Standard Package
Unit Price without VAT:46,10000 Kč
Unit Price with VAT:55,78100 Kč