
TJ60S04M3L(T6L1,NQ | |
|---|---|
DigiKey Part Number | 264-TJ60S04M3L(T6L1,NQTR-ND - Tape & Reel (TR) 264-TJ60S04M3L(T6L1,NQCT-ND - Cut Tape (CT) 264-TJ60S04M3L(T6L1,NQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJ60S04M3L(T6L1,NQ |
Description | MOSFET P-CH 40V 60A DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 60A (Ta) 90W (Tc) Surface Mount DPAK+ |
Datasheet | Datasheet |
EDA/CAD Models | TJ60S04M3L(T6L1,NQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 6.3mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 125 nC @ 10 V | |
Vgs (Max) | +10V, -20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6510 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 90W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK+ | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 10 | 27,90600 Kč | 279,06 Kč |
| 100 | 18,81630 Kč | 1 881,63 Kč |
| 500 | 14,92580 Kč | 7 462,90 Kč |
| 1 000 | 13,67453 Kč | 13 674,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,62222 Kč | 25 244,44 Kč |
| 4 000 | 11,73741 Kč | 46 949,64 Kč |
| 6 000 | 11,28678 Kč | 67 720,68 Kč |
| 10 000 | 10,78067 Kč | 107 806,70 Kč |
| 14 000 | 10,63024 Kč | 148 823,36 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |



