Parametric Equivalent




MCS1803GS-30-Z | |
|---|---|
DigiKey Part Number | 1589-MCS1803GS-30-ZTR-ND - Tape & Reel (TR) 1589-MCS1803GS-30-ZCT-ND - Cut Tape (CT) 1589-MCS1803GS-30-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1803GS-30-Z |
Description | CURRENT SENSOR HE 30A 8-SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 30A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MCS1803GS-30-Z Models |
Category | Linearity ±0.5% |
Mfr | Accuracy ±2.5% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Response Time 5µs |
For Measuring AC/DC | Current - Supply (Max) 10.5mA |
Sensor Type | Operating Temperature -40°C ~ 125°C (TJ) |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Sensitivity 66mV/A | Supplier Device Package 8-SOIC |
Frequency 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCS1803GS-30-P | Monolithic Power Systems Inc. | 0 | 1589-MCS1803GS-30-PTR-ND | 45,05622 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,19000 Kč | 63,19 Kč |
| 5 | 56,26800 Kč | 281,34 Kč |
| 10 | 53,72400 Kč | 537,24 Kč |
| 25 | 50,69560 Kč | 1 267,39 Kč |
| 50 | 48,63080 Kč | 2 431,54 Kč |
| 100 | 46,73930 Kč | 4 673,93 Kč |
| 500 | 42,93314 Kč | 21 466,57 Kč |
| 1 000 | 41,51621 Kč | 41 516,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 39,82108 Kč | 99 552,70 Kč |
| 5 000 | 38,66130 Kč | 193 306,50 Kč |
| Unit Price without VAT: | 63,19000 Kč |
|---|---|
| Unit Price with VAT: | 76,45990 Kč |









