
TCS40DPR,LF | |
|---|---|
DigiKey Part Number | TCS40DPRLFTR-ND - Tape & Reel (TR) TCS40DPRLFCT-ND - Cut Tape (CT) TCS40DPRLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCS40DPR,LF |
Description | MAGNETIC SWITCH OMNIPOLAR SOT23F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-23F |
Datasheet | Datasheet |
EDA/CAD Models | TCS40DPR,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±4.4mT Trip, ±0.9mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.3V ~ 5.5V | |
Current - Supply (Max) | 1.6mA (Typ) | |
Current - Output (Max) | 5mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23F | |
Package / Case | SOT-23-3 Flat Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 5 | 3,31800 Kč | 16,59 Kč |
| 10 | 3,10800 Kč | 31,08 Kč |
| 25 | 2,87240 Kč | 71,81 Kč |
| 50 | 2,71300 Kč | 135,65 Kč |
| 100 | 2,56810 Kč | 256,81 Kč |
| 500 | 2,27828 Kč | 1 139,14 Kč |
| 1 000 | 2,17077 Kč | 2 170,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,01931 Kč | 6 057,93 Kč |
| 6 000 | 1,93402 Kč | 11 604,12 Kč |
| 9 000 | 1,88751 Kč | 16 987,59 Kč |
| 15 000 | 1,83222 Kč | 27 483,30 Kč |
| 21 000 | 1,79769 Kč | 37 751,49 Kč |
| 30 000 | 1,76266 Kč | 52 879,80 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |










