
TCR2LN28,LF(SE | |
|---|---|
DigiKey Part Number | 264-TCR2LN28LF(SETR-ND - Tape & Reel (TR) 264-TCR2LN28LF(SECT-ND - Cut Tape (CT) 264-TCR2LN28LF(SEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR2LN28,LF(SE |
Description | IC REG LINEAR 2.8V 200MA 4-SDFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-SDFN (0.8x0.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | 4-SDFN (0.8x0.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,58300 Kč | 25,83 Kč |
| 25 | 2,27600 Kč | 56,90 Kč |
| 100 | 1,93180 Kč | 193,18 Kč |
| 250 | 1,76888 Kč | 442,22 Kč |
| 500 | 1,67060 Kč | 835,30 Kč |
| 1 000 | 1,58976 Kč | 1 589,76 Kč |
| 2 500 | 1,50438 Kč | 3 760,95 Kč |
| 5 000 | 1,47784 Kč | 7 389,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,41058 Kč | 14 105,80 Kč |
| 20 000 | 1,37574 Kč | 27 514,80 Kč |
| 30 000 | 1,35828 Kč | 40 748,40 Kč |
| 50 000 | 1,33894 Kč | 66 947,00 Kč |
| 70 000 | 1,32763 Kč | 92 934,10 Kč |
| 100 000 | 1,31676 Kč | 131 676,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |





