
TCR2LN18,LF(SE | |
|---|---|
DigiKey Part Number | 264-TCR2LN18LF(SETR-ND - Tape & Reel (TR) 264-TCR2LN18LF(SECT-ND - Cut Tape (CT) 264-TCR2LN18LF(SEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR2LN18,LF(SE |
Description | IC REG LINEAR 1.8V 200MA 4-SDFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-SDFN (0.8x0.8) |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.6V @ 150mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 2 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-XFDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-SDFN (0.8x0.8) |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 2,56500 Kč | 25,65 Kč |
| 25 | 2,26080 Kč | 56,52 Kč |
| 100 | 1,91870 Kč | 191,87 Kč |
| 250 | 1,75688 Kč | 439,22 Kč |
| 500 | 1,65926 Kč | 829,63 Kč |
| 1 000 | 1,57897 Kč | 1 578,97 Kč |
| 2 500 | 1,49417 Kč | 3 735,43 Kč |
| 5 000 | 1,46781 Kč | 7 339,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,40101 Kč | 14 010,10 Kč |
| 20 000 | 1,36640 Kč | 27 328,00 Kč |
| 30 000 | 1,34906 Kč | 40 471,80 Kč |
| 50 000 | 1,32986 Kč | 66 493,00 Kč |
| 70 000 | 1,31862 Kč | 92 303,40 Kč |
| 100 000 | 1,30783 Kč | 130 783,00 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |






