


TCR2EF30,LM(CT | |
|---|---|
DigiKey Part Number | TCR2EF30LM(CTTR-ND - Tape & Reel (TR) TCR2EF30LM(CTCT-ND - Cut Tape (CT) TCR2EF30LM(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR2EF30,LM(CT |
Description | IC REG LINEAR 3V 200MA SMV |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA |
Datasheet | Datasheet |
EDA/CAD Models | TCR2EF30,LM(CT Models |
Category | Voltage Dropout (Max) 0.2V @ 150mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 73dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS79330DBVR | Texas Instruments | 6 380 | 296-12159-1-ND | 7,14000 Kč | Direct |
| S-1313A30-M5T1U3 | ABLIC Inc. | 2 915 | 1662-2999-1-ND | 26,25000 Kč | Similar |
| S-1313D30-M5T1U3 | ABLIC Inc. | 17 019 | 1662-3049-1-ND | 26,25000 Kč | Similar |
| XC6233H301MR-G | Torex Semiconductor Ltd | 90 | 893-XC6233H301MR-GCT-ND | 7,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,86900 Kč | 18,69 Kč |
| 25 | 1,62960 Kč | 40,74 Kč |
| 100 | 1,37750 Kč | 137,75 Kč |
| 250 | 1,25568 Kč | 313,92 Kč |
| 500 | 1,18260 Kč | 591,30 Kč |
| 1 000 | 1,12255 Kč | 1 122,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,04787 Kč | 3 143,61 Kč |
| 6 000 | 1,01137 Kč | 6 068,22 Kč |
| 9 000 | 0,99309 Kč | 8 937,81 Kč |
| 15 000 | 0,97285 Kč | 14 592,75 Kč |
| 21 000 | 0,96101 Kč | 20 181,21 Kč |
| 30 000 | 0,94963 Kč | 28 488,90 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |


