


XC6233H301MR-G | |
|---|---|
DigiKey Part Number | 893-XC6233H301MR-GTR-ND - Tape & Reel (TR) 893-XC6233H301MR-GCT-ND - Cut Tape (CT) 893-XC6233H301MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6233H301MR-G |
Description | IC REG LINEAR 3V 200MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 87 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.38V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,56400 Kč | 55,64 Kč |
| 25 | 4,94720 Kč | 123,68 Kč |
| 100 | 4,26890 Kč | 426,89 Kč |
| 250 | 3,94680 Kč | 986,70 Kč |
| 500 | 3,75276 Kč | 1 876,38 Kč |
| 1 000 | 3,59276 Kč | 3 592,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,39538 Kč | 10 186,14 Kč |
| 6 000 | 3,29875 Kč | 19 792,50 Kč |
| 9 000 | 3,25037 Kč | 29 253,33 Kč |
| 15 000 | 3,19676 Kč | 47 951,40 Kč |
| 21 000 | 3,16542 Kč | 66 473,82 Kč |
| 30 000 | 3,13528 Kč | 94 058,40 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

