Electronic Fuse Regulator 5A 10-WSONB (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Electronic Fuse Regulator 5A 10-WSONB (3x3)
eFuse IC – High-Speed and High-Performance Circuit Protection | Datasheet Preview

TCKE812NA,RF

DigiKey Part Number
264-TCKE812NARFTR-ND - Tape & Reel (TR)
264-TCKE812NARFCT-ND - Cut Tape (CT)
264-TCKE812NARFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCKE812NA,RF
Description
IC ELECTRONIC FUSE 10WSON
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator 5A 10-WSONB (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TCKE812NA,RF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Electronic Fuse
Sensing Method
-
Accuracy
-
Voltage - Input
4.4V ~ 18V
Current - Output
5A
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-WSONB (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 856
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,66000 Kč30,66 Kč
1022,40500 Kč224,05 Kč
2520,30920 Kč507,73 Kč
10018,01630 Kč1 801,63 Kč
25016,92104 Kč4 230,26 Kč
50016,26128 Kč8 130,64 Kč
1 00016,06347 Kč16 063,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00014,90302 Kč59 612,08 Kč
8 00014,60012 Kč116 800,96 Kč
12 00014,44851 Kč173 382,12 Kč
Manufacturers Standard Package
Unit Price without VAT:30,66000 Kč
Unit Price with VAT:37,09860 Kč