

TCKE800NA,RF | |
---|---|
DigiKey Part Number | 264-TCKE800NARFTR-ND - Tape & Reel (TR) 264-TCKE800NARFCT-ND - Cut Tape (CT) 264-TCKE800NARFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKE800NA,RF |
Description | IC ELECTRONIC FUSE 10WSON |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 5A 10-WSONB (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TCKE800NA,RF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | 4.4V ~ 18V | |
Current - Output | 5A | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSONB (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 29,58000 Kč | 29,58 Kč |
10 | 21,58000 Kč | 215,80 Kč |
25 | 19,56360 Kč | 489,09 Kč |
100 | 17,35140 Kč | 1 735,14 Kč |
250 | 16,29740 Kč | 4 074,35 Kč |
500 | 15,66124 Kč | 7 830,62 Kč |
1 000 | 15,13820 Kč | 15 138,20 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 14,35312 Kč | 57 412,48 Kč |
8 000 | 14,06150 Kč | 112 492,00 Kč |
12 000 | 13,91538 Kč | 166 984,56 Kč |
Unit Price without VAT: | 29,58000 Kč |
---|---|
Unit Price with VAT: | 35,79180 Kč |