



TCKE712BNL,RF | |
|---|---|
DigiKey Part Number | 264-TCKE712BNLRFTR-ND - Tape & Reel (TR) 264-TCKE712BNLRFCT-ND - Cut Tape (CT) 264-TCKE712BNLRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKE712BNL,RF |
Description | IC ELECTRONIC FUSE 10WSON |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 10-WSONB (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TCKE712BNL,RF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | 4.4V ~ 13.2V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSONB (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,63000 Kč | 32,63 Kč |
| 10 | 23,78700 Kč | 237,87 Kč |
| 25 | 21,59720 Kč | 539,93 Kč |
| 100 | 19,18920 Kč | 1 918,92 Kč |
| 250 | 18,03984 Kč | 4 509,96 Kč |
| 500 | 17,34688 Kč | 8 673,44 Kč |
| 1 000 | 16,77643 Kč | 16 776,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 14,47188 Kč | 57 887,52 Kč |
| Unit Price without VAT: | 32,63000 Kč |
|---|---|
| Unit Price with VAT: | 39,48230 Kč |


