TCKE920NL,RF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TCKE920NL,RF
TCKE920NL,RF

TCKE920NL,RF

DigiKey Part Number
264-TCKE920NLRFTR-ND - Tape & Reel (TR)
264-TCKE920NLRFCT-ND - Cut Tape (CT)
264-TCKE920NLRFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCKE920NL,RF
Description
EFUSE IC WSON8, 4A/23V FAST PROT
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Regulator 8-WSON (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 439
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,64000 Kč21,64 Kč
1015,62500 Kč156,25 Kč
2514,10640 Kč352,66 Kč
10012,43990 Kč1 243,99 Kč
25011,64552 Kč2 911,38 Kč
50011,16534 Kč5 582,67 Kč
1 00010,77064 Kč10 770,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,28281 Kč30 848,43 Kč
6 00010,04403 Kč60 264,18 Kč
9 0009,92451 Kč89 320,59 Kč
15 0009,79209 Kč146 881,35 Kč
21 0009,71469 Kč204 008,49 Kč
Manufacturers Standard Package
Unit Price without VAT:21,64000 Kč
Unit Price with VAT:26,18440 Kč