WSON10B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WSON10B
Toshiba TCKE712 | Datasheet Preview
eFuse IC – High-Speed and High-Performance Circuit Protection | Datasheet Preview

TCKE712BNL,RF

DigiKey Part Number
264-TCKE712BNLRFTR-ND - Tape & Reel (TR)
264-TCKE712BNLRFCT-ND - Cut Tape (CT)
264-TCKE712BNLRFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCKE712BNL,RF
Description
IC ELECTRONIC FUSE 10WSON
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator 10-WSONB (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TCKE712BNL,RF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Electronic Fuse
Sensing Method
-
Accuracy
-
Voltage - Input
4.4V ~ 13.2V
Current - Output
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-WSONB (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 264
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,63000 Kč32,63 Kč
1023,78700 Kč237,87 Kč
2521,59720 Kč539,93 Kč
10019,18920 Kč1 918,92 Kč
25018,03984 Kč4 509,96 Kč
50017,34688 Kč8 673,44 Kč
1 00016,77643 Kč16 776,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00014,47188 Kč57 887,52 Kč
Manufacturers Standard Package
Unit Price without VAT:32,63000 Kč
Unit Price with VAT:39,48230 Kč