Power Switch/Driver 1:1 P-Channel 740mA 6-WCSPE (0.80x1.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCK22951G,LF

DigiKey Part Number
264-TCK22951G,LFTR-ND - Tape & Reel (TR)
264-TCK22951G,LFCT-ND - Cut Tape (CT)
264-TCK22951G,LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCK22951G,LF
Description
IC PWR SWITCH P-CHAN 1:1 WCSP6E
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 740mA 6-WCSPE (0.80x1.2)
Datasheet
 Datasheet
EDA/CAD Models
TCK22951G,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1.1V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
740mA
Rds On (Typ)
31mOhm
Input Type
Non-Inverting
Features
Load Discharge
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
6-WCSPE (0.80x1.2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 602
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
1010,64600 Kč106,46 Kč
1006,85790 Kč685,79 Kč
5005,22766 Kč2 613,83 Kč
1 0004,70229 Kč4 702,29 Kč
2 0004,25955 Kč8 519,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,78019 Kč18 900,95 Kč
10 0003,48382 Kč34 838,20 Kč
15 0003,33284 Kč49 992,60 Kč
25 0003,16322 Kč79 080,50 Kč
35 0003,06279 Kč107 197,65 Kč
50 0002,96520 Kč148 260,00 Kč
Manufacturers Standard Package
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč