
R-783.3-0.5 | |
|---|---|
DigiKey Part Number | 945-1035-ND |
Manufacturer | |
Manufacturer Product Number | R-783.3-0.5 |
Description | DC DC CONVERTER 3.3V 2W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 3.3V 500mA 4.75V - 32V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-783.3-0.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 32V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 2 W | |
Applications | ITE (Commercial) | |
Features | OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.5mm x 10.2mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,54000 Kč | 175,54 Kč |
| 5 | 169,03400 Kč | 845,17 Kč |
| 10 | 166,32500 Kč | 1 663,25 Kč |
| 25 | 162,75960 Kč | 4 068,99 Kč |
| 50 | 160,12240 Kč | 8 006,12 Kč |
| 100 | 157,51860 Kč | 15 751,86 Kč |
| 250 | 154,13792 Kč | 38 534,48 Kč |
| 500 | 151,62656 Kč | 75 813,28 Kč |
| Unit Price without VAT: | 175,54000 Kč |
|---|---|
| Unit Price with VAT: | 212,40340 Kč |











