
TCK22951G,LF | |
|---|---|
DigiKey Part Number | 264-TCK22951G,LFTR-ND - Tape & Reel (TR) 264-TCK22951G,LFCT-ND - Cut Tape (CT) 264-TCK22951G,LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCK22951G,LF |
Description | IC PWR SWITCH P-CHAN 1:1 WCSP6E |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 740mA 6-WCSPE (0.80x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | TCK22951G,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.1V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 740mA | |
Rds On (Typ) | 31mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WCSPE (0.80x1.2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 10,64600 Kč | 106,46 Kč |
| 100 | 6,85790 Kč | 685,79 Kč |
| 500 | 5,22766 Kč | 2 613,83 Kč |
| 1 000 | 4,70229 Kč | 4 702,29 Kč |
| 2 000 | 4,25955 Kč | 8 519,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,78019 Kč | 18 900,95 Kč |
| 10 000 | 3,48382 Kč | 34 838,20 Kč |
| 15 000 | 3,33284 Kč | 49 992,60 Kč |
| 25 000 | 3,16322 Kč | 79 080,50 Kč |
| 35 000 | 3,06279 Kč | 107 197,65 Kč |
| 50 000 | 2,96520 Kč | 148 260,00 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |







