Power Switch/Driver 1:1 P-Channel 1A 4-WCSPD (0.79x0.79)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCK106AG,LF

DigiKey Part Number
TCK106AGLFTR-ND - Tape & Reel (TR)
TCK106AGLFCT-ND - Cut Tape (CT)
TCK106AGLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCK106AG,LF
Description
IC PWR SWITCH P-CHAN 1:1 4WCSPD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 1A 4-WCSPD (0.79x0.79)
Datasheet
 Datasheet
EDA/CAD Models
TCK106AG,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1.1V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1A
Rds On (Typ)
34mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
4-WCSPD (0.79x0.79)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 338
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
104,28400 Kč42,84 Kč
253,80480 Kč95,12 Kč
1003,26520 Kč326,52 Kč
2503,00944 Kč752,36 Kč
5002,85488 Kč1 427,44 Kč
1 0002,72785 Kč2 727,85 Kč
2 5002,60224 Kč6 505,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,51300 Kč12 565,00 Kč
10 0002,44646 Kč24 464,60 Kč
15 0002,41313 Kč36 196,95 Kč
25 0002,37623 Kč59 405,75 Kč
35 0002,35464 Kč82 412,40 Kč
50 0002,33389 Kč116 694,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč