
TC7WZ08FK,LJ(CT | |
|---|---|
DigiKey Part Number | 264-TC7WZ08FK,LJ(CTTR-ND - Tape & Reel (TR) 264-TC7WZ08FK,LJ(CT-ND - Cut Tape (CT) 264-TC7WZ08FK,LJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7WZ08FK,LJ(CT |
Description | IC GATE AND 2CH 2-INP 8SSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 8-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7WZ08FK,LJ(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 3.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,56200 Kč | 25,62 Kč |
| 25 | 2,25080 Kč | 56,27 Kč |
| 100 | 1,91290 Kč | 191,29 Kč |
| 250 | 1,75208 Kč | 438,02 Kč |
| 500 | 1,65506 Kč | 827,53 Kč |
| 1 000 | 1,57548 Kč | 1 575,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,47672 Kč | 4 430,16 Kč |
| 6 000 | 1,42846 Kč | 8 570,76 Kč |
| 9 000 | 1,40428 Kč | 12 638,52 Kč |
| 15 000 | 1,37748 Kč | 20 662,20 Kč |
| 21 000 | 1,36182 Kč | 28 598,22 Kč |
| 30 000 | 1,34676 Kč | 40 402,80 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |








