
TC7WH125FU,LJ(CT | |
---|---|
DigiKey Part Number | 264-TC7WH125FU,LJ(CTTR-ND - Tape & Reel (TR) 264-TC7WH125FU,LJ(CT-ND - Cut Tape (CT) 264-TC7WH125FU,LJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7WH125FU,LJ(CT |
Description | IC BUFFER NON-INVERT 5.5V 8-SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7WH125FU,LJ(CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,75000 Kč | 3,75 Kč |
10 | 2,54100 Kč | 25,41 Kč |
25 | 2,23280 Kč | 55,82 Kč |
100 | 1,89760 Kč | 189,76 Kč |
250 | 1,73804 Kč | 434,51 Kč |
500 | 1,64182 Kč | 820,91 Kč |
1 000 | 1,56287 Kč | 1 562,87 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 1,42095 Kč | 4 262,85 Kč |
6 000 | 1,37454 Kč | 8 247,24 Kč |
9 000 | 1,35124 Kč | 12 161,16 Kč |
15 000 | 1,32547 Kč | 19 882,05 Kč |
21 000 | 1,31040 Kč | 27 518,40 Kč |
30 000 | 1,29590 Kč | 38 877,00 Kč |
75 000 | 1,26471 Kč | 94 853,25 Kč |
150 000 | 1,24590 Kč | 186 885,00 Kč |
Unit Price without VAT: | 3,75000 Kč |
---|---|
Unit Price with VAT: | 4,53750 Kč |