
TC7WB67CFK,LF(CT | |
|---|---|
DigiKey Part Number | TC7WB67CFKLF(CTTR-ND - Tape & Reel (TR) TC7WB67CFKLF(CTCT-ND - Cut Tape (CT) TC7WB67CFKLF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7WB67CFK,LF(CT |
Description | IC SWITCH SPST X 2 12OHM US8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 12Ohm US8 |
Datasheet | Datasheet |
EDA/CAD Models | TC7WB67CFK,LF(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 12Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 4ns, 4.5ns | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | US8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 Kč | 4,79 Kč |
| 10 | 3,20800 Kč | 32,08 Kč |
| 25 | 2,82440 Kč | 70,61 Kč |
| 100 | 2,41630 Kč | 241,63 Kč |
| 250 | 2,21964 Kč | 554,91 Kč |
| 500 | 2,10134 Kč | 1 050,67 Kč |
| 1 000 | 2,00385 Kč | 2 003,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,82679 Kč | 5 480,37 Kč |
| 6 000 | 1,76958 Kč | 10 617,48 Kč |
| 9 000 | 1,74093 Kč | 15 668,37 Kč |
| 15 000 | 1,70917 Kč | 25 637,55 Kč |
| 21 000 | 1,69062 Kč | 35 503,02 Kč |
| 30 000 | 1,67279 Kč | 50 183,70 Kč |
| 75 000 | 1,63436 Kč | 122 577,00 Kč |
| Unit Price without VAT: | 4,79000 Kč |
|---|---|
| Unit Price with VAT: | 5,79590 Kč |








