
TLV4387PWR | |
|---|---|
DigiKey Part Number | 296-TLV4387PWRTR-ND - Tape & Reel (TR) 296-TLV4387PWRCT-ND - Cut Tape (CT) 296-TLV4387PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV4387PWR |
Description | QUAD ULTRA-HIGH-PRECISION |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV4387PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 2.8V/µs | |
Gain Bandwidth Product | 5.7 MHz | |
Current - Input Bias | 60 pA | |
Voltage - Input Offset | 1.25 µV | |
Current - Supply | 570µA (x4 Channels) | |
Current - Output / Channel | 55 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 38,80400 Kč | 388,04 Kč |
| 25 | 35,45320 Kč | 886,33 Kč |
| 100 | 31,76580 Kč | 3 176,58 Kč |
| 250 | 30,01036 Kč | 7 502,59 Kč |
| 500 | 28,95120 Kč | 14 475,60 Kč |
| 1 000 | 28,07979 Kč | 28 079,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 27,00322 Kč | 81 009,66 Kč |
| 6 000 | 26,47652 Kč | 158 859,12 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |





