8-VFSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7WB66CFK,LF(CT

DigiKey Part Number
TC7WB66CFKLF(CTTR-ND - Tape & Reel (TR)
TC7WB66CFKLF(CTCT-ND - Cut Tape (CT)
TC7WB66CFKLF(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC7WB66CFK,LF(CT
Description
IC BUS SWITCH 2 X 1:1 8-SSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bus Switch 2 x 1:1 8-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TC7WB66CFK,LF(CT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bus Switch
Circuit
2 x 1:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 591
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,79000 Kč4,79 Kč
103,20400 Kč32,04 Kč
252,82120 Kč70,53 Kč
1002,41350 Kč241,35 Kč
2502,21708 Kč554,27 Kč
5002,09890 Kč1 049,45 Kč
1 0002,00154 Kč2 001,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,82469 Kč5 474,07 Kč
6 0001,76754 Kč10 605,24 Kč
9 0001,73892 Kč15 650,28 Kč
15 0001,70720 Kč25 608,00 Kč
21 0001,68867 Kč35 462,07 Kč
30 0001,67086 Kč50 125,80 Kč
75 0001,63248 Kč122 436,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,79000 Kč
Unit Price with VAT:5,79590 Kč