
TC7W66FK,LF | |
|---|---|
DigiKey Part Number | 264-TC7W66FK,LFTR-ND - Tape & Reel (TR) 264-TC7W66FK,LFCT-ND - Cut Tape (CT) 264-TC7W66FK,LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7W66FK,LF |
Description | IC BILATERAL SWITCH 1X1:1 8-SSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bilateral, FET Switches 1 x 1:1 8-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7W66FK,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bilateral, FET Switches | |
Circuit | 1 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 12V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,65400 Kč | 36,54 Kč |
| 25 | 3,23360 Kč | 80,84 Kč |
| 100 | 2,76750 Kč | 276,75 Kč |
| 250 | 2,54664 Kč | 636,66 Kč |
| 500 | 2,41352 Kč | 1 206,76 Kč |
| 1 000 | 2,30369 Kč | 2 303,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,16804 Kč | 6 504,12 Kč |
| 6 000 | 2,10166 Kč | 12 609,96 Kč |
| 9 000 | 2,06842 Kč | 18 615,78 Kč |
| 15 000 | 2,03161 Kč | 30 474,15 Kč |
| 21 000 | 2,01008 Kč | 42 211,68 Kč |
| 30 000 | 1,98938 Kč | 59 681,40 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |


