Similar
Similar
Similar
Similar
Similar
Similar

TC7S66FU,LF | |
|---|---|
DigiKey Part Number | TC7S66FULFTR-ND - Tape & Reel (TR) TC7S66FULFCT-ND - Cut Tape (CT) TC7S66FULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7S66FU,LF |
Description | IC BILATERAL SWITCH 1X1:1 5-SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bilateral, FET Switches 1 x 1:1 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7S66FU,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bilateral, FET Switches | |
Circuit | 1 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 12V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,20500 Kč | 22,05 Kč |
| 25 | 1,94040 Kč | 48,51 Kč |
| 100 | 1,64830 Kč | 164,83 Kč |
| 250 | 1,50680 Kč | 376,70 Kč |
| 500 | 1,42156 Kč | 710,78 Kč |
| 1 000 | 1,35122 Kč | 1 351,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,26450 Kč | 3 793,50 Kč |
| 6 000 | 1,22205 Kč | 7 332,30 Kč |
| 9 000 | 1,20076 Kč | 10 806,84 Kč |
| 15 000 | 1,17722 Kč | 17 658,30 Kč |
| 21 000 | 1,16344 Kč | 24 432,24 Kč |
| 30 000 | 1,15020 Kč | 34 506,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |




