
| TC7USB40MU,LF(S2E | |
|---|---|
| DigiKey Part Number | 264-TC7USB40MU,LF(S2ETR-ND - Tape & Reel (TR) 264-TC7USB40MU,LF(S2ECT-ND - Cut Tape (CT) 264-TC7USB40MU,LF(S2EDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TC7USB40MU,LF(S2E | 
| Description | IC USB SWITCH SPDT DUAL 10UQFN | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | USB Switch IC 2 Channel 10-UQFN (1.8x1.4) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TC7USB40MU,LF(S2E Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Toshiba Semiconductor and Storage | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Applications | USB | |
| Multiplexer/Demultiplexer Circuit | 2:1 | |
| Switch Circuit | SPDT | |
| Number of Channels | 2 | |
| On-State Resistance (Max) | 14Ohm | |
| Voltage - Supply, Single (V+) | 2.3V ~ 4.3V | |
| Voltage - Supply, Dual (V±) | - | |
| -3db Bandwidth | 1.5GHz | |
| Features | USB 2.0 | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 10-UFQFN | |
| Supplier Device Package | 10-UQFN (1.8x1.4) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 9,57000 Kč | 9,57 Kč | 
| 10 | 6,76200 Kč | 67,62 Kč | 
| 25 | 6,03360 Kč | 150,84 Kč | 
| 100 | 5,23270 Kč | 523,27 Kč | 
| 250 | 4,85196 Kč | 1 212,99 Kč | 
| 500 | 4,62226 Kč | 2 311,13 Kč | 
| 1 000 | 4,45665 Kč | 4 456,65 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 4,07340 Kč | 12 220,20 Kč | 
| 6 000 | 3,96250 Kč | 23 775,00 Kč | 
| 9 000 | 3,90697 Kč | 35 162,73 Kč | 
| 15 000 | 3,84542 Kč | 57 681,30 Kč | 
| 21 000 | 3,80944 Kč | 79 998,24 Kč | 
| 30 000 | 3,77487 Kč | 113 246,10 Kč | 
| Unit Price without VAT: | 9,57000 Kč | 
|---|---|
| Unit Price with VAT: | 11,57970 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic