Inverter IC 1 Channel Schmitt Trigger 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7SZ14FU,LJ(CT

DigiKey Part Number
TC7SZ14FULJ(CTTR-ND - Tape & Reel (TR)
TC7SZ14FULJ(CTCT-ND - Cut Tape (CT)
TC7SZ14FULJ(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC7SZ14FU,LJ(CT
Description
IC INVERT SCHMITT 1CH 1INP 5SSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger 5-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TC7SZ14FU,LJ(CT Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
1 µA
Mfr
Current - Output High, Low
32mA, 32mA
Series
Input Logic Level - Low
0.2V ~ 1.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.4V ~ 3.6V
Part Status
Active
Max Propagation Delay @ V, Max CL
5.9ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
5-SSOP
Features
Schmitt Trigger
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 768
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,44900 Kč14,49 Kč
251,26840 Kč31,71 Kč
1001,06880 Kč106,88 Kč
2500,97180 Kč242,95 Kč
5000,91300 Kč456,50 Kč
1 0000,86491 Kč864,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,80520 Kč2 415,60 Kč
6 0000,77605 Kč4 656,30 Kč
9 0000,76143 Kč6 852,87 Kč
15 0000,74525 Kč11 178,75 Kč
21 0000,73579 Kč15 451,59 Kč
30 0000,72668 Kč21 800,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč