
TC7SET32F,LJ(CT | |
|---|---|
DigiKey Part Number | 264-TC7SET32F,LJ(CTTR-ND - Tape & Reel (TR) 264-TC7SET32F,LJ(CT-ND - Cut Tape (CT) 264-TC7SET32F,LJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SET32F,LJ(CT |
Description | IC GATE OR 1CH 2-INP SMV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SMV |
Datasheet | Datasheet |
EDA/CAD Models | TC7SET32F,LJ(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SMV | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,97400 Kč | 19,74 Kč |
| 25 | 1,72200 Kč | 43,05 Kč |
| 100 | 1,45730 Kč | 145,73 Kč |
| 250 | 1,32960 Kč | 332,40 Kč |
| 500 | 1,25316 Kč | 626,58 Kč |
| 1 000 | 1,19017 Kč | 1 190,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,11212 Kč | 3 336,36 Kč |
| 6 000 | 1,07401 Kč | 6 444,06 Kč |
| 9 000 | 1,05489 Kč | 9 494,01 Kč |
| 15 000 | 1,03370 Kč | 15 505,50 Kč |
| 21 000 | 1,02133 Kč | 21 447,93 Kč |
| 30 000 | 1,00943 Kč | 30 282,90 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |






