Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SMV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7SET17F,LJ(CT

DigiKey Part Number
TC7SET17FLJ(CTTR-ND - Tape & Reel (TR)
TC7SET17FLJ(CTCT-ND - Cut Tape (CT)
TC7SET17FLJ(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC7SET17F,LJ(CT
Description
IC BUFFER NON-INVERTING 5.5V SMV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SMV
Datasheet
 Datasheet
EDA/CAD Models
TC7SET17F,LJ(CT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
Schmitt Trigger
Output Type
Push-Pull
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SMV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 871
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,97400 Kč19,74 Kč
251,72200 Kč43,05 Kč
1001,45730 Kč145,73 Kč
2501,32960 Kč332,40 Kč
5001,25316 Kč626,58 Kč
1 0001,19017 Kč1 190,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,11212 Kč3 336,36 Kč
6 0001,07401 Kč6 444,06 Kč
9 0001,05489 Kč9 494,01 Kč
15 0001,03370 Kč15 505,50 Kč
21 0001,02133 Kč21 447,93 Kč
30 0001,00943 Kč30 282,90 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč