NAND Gate IC 1 Channel SMV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7S00F,LF

DigiKey Part Number
TC7S00FLFTR-ND - Tape & Reel (TR)
TC7S00FLFCT-ND - Cut Tape (CT)
TC7S00FLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC7S00F,LF
Description
IC GATE NAND 1CH 2-INP SMV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel SMV
Datasheet
 Datasheet
EDA/CAD Models
TC7S00F,LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
2.6mA, 2.6mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SMV
Number of Inputs
2
Package / Case
SC-74A, SOT-753
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NC7S00M5Xonsemi9 954NC7S00M5XCT-ND2,10000 KčDirect
74HC1G00GV-Q100HNexperia USA Inc.2411727-74HC1G00GV-Q100HCT-ND3,15000 KčSimilar
SN74AHC1G00DBVRTexas Instruments51 933296-1087-1-ND2,52000 KčSimilar
In-Stock: 8 366
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,31000 Kč23,10 Kč
252,03280 Kč50,82 Kč
1001,72390 Kč172,39 Kč
2501,57736 Kč394,34 Kč
5001,48834 Kč744,17 Kč
1 0001,41548 Kč1 415,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,32525 Kč3 975,75 Kč
6 0001,28109 Kč7 686,54 Kč
9 0001,25899 Kč11 330,91 Kč
15 0001,23450 Kč18 517,50 Kč
21 0001,22018 Kč25 623,78 Kč
30 0001,20642 Kč36 192,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč