
74HC1G00GV-Q100H | |
|---|---|
DigiKey Part Number | 1727-74HC1G00GV-Q100HTR-ND - Tape & Reel (TR) 1727-74HC1G00GV-Q100HCT-ND - Cut Tape (CT) 1727-74HC1G00GV-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC1G00GV-Q100H |
Description | IC GATE NAND 1CH 2-INP SC74A |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 23ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 Kč | 3,16 Kč |
| 10 | 2,06300 Kč | 20,63 Kč |
| 25 | 1,81880 Kč | 45,47 Kč |
| 100 | 1,53670 Kč | 153,67 Kč |
| 250 | 1,40444 Kč | 351,11 Kč |
| 500 | 1,32404 Kč | 662,02 Kč |
| 1 000 | 1,25774 Kč | 1 257,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,04134 Kč | 3 124,02 Kč |
| 6 000 | 1,00521 Kč | 6 031,26 Kč |
| 9 000 | 0,98710 Kč | 8 883,90 Kč |
| 15 000 | 0,96705 Kč | 14 505,75 Kč |
| 21 000 | 0,95534 Kč | 20 062,14 Kč |
| 30 000 | 0,94406 Kč | 28 321,80 Kč |
| 75 000 | 0,91978 Kč | 68 983,50 Kč |
| 150 000 | 0,90516 Kč | 135 774,00 Kč |
| Unit Price without VAT: | 3,16000 Kč |
|---|---|
| Unit Price with VAT: | 3,82360 Kč |

