14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7MBL3125CFT(EL)

DigiKey Part Number
TC7MBL3125CFT(EL)TR-ND - Tape & Reel (TR)
TC7MBL3125CFT(EL)CT-ND - Cut Tape (CT)
TC7MBL3125CFT(EL)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC7MBL3125CFT(EL)
Description
IC BUS SWITCH 4 X 1:1 14-TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bus Switch 4 x 1:1 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TC7MBL3125CFT(EL) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bus Switch
Circuit
4 x 1:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,00000 Kč8,00 Kč
105,49400 Kč54,94 Kč
254,89200 Kč122,30 Kč
1004,22680 Kč422,68 Kč
2503,90856 Kč977,14 Kč
5003,71658 Kč1 858,29 Kč
1 0003,55892 Kč3 558,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,32601 Kč6 652,02 Kč
4 0003,22234 Kč12 889,36 Kč
6 0003,17038 Kč19 022,28 Kč
10 0003,11279 Kč31 127,90 Kč
14 0003,07915 Kč43 108,10 Kč
20 0003,04681 Kč60 936,20 Kč
50 0002,97713 Kč148 856,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,00000 Kč
Unit Price with VAT:9,68000 Kč