
TC78H653FTG,EL | |
|---|---|
DigiKey Part Number | TC78H653FTGELTR-ND - Tape & Reel (TR) TC78H653FTGELCT-ND - Cut Tape (CT) TC78H653FTGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC78H653FTG,EL |
Description | IC MTR DRVR BIPOLR 1.8-7V 16VQON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TC78H653FTG,EL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | - | |
Technology | DMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 4A | |
Voltage - Supply | 1.8V ~ 7V | |
Voltage - Load | 1.8V ~ 7V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 20,74600 Kč | 207,46 Kč |
| 25 | 18,79760 Kč | 469,94 Kč |
| 100 | 16,64930 Kč | 1 664,93 Kč |
| 250 | 15,62588 Kč | 3 906,47 Kč |
| 500 | 15,00854 Kč | 7 504,27 Kč |
| 1 000 | 14,77839 Kč | 14 778,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 13,73742 Kč | 54 949,68 Kč |
| 8 000 | 13,45413 Kč | 107 633,04 Kč |
| 12 000 | 13,31224 Kč | 159 746,88 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |




