
TC78H630FNG,EL | |
|---|---|
DigiKey Part Number | TC78H630FNGELTR-ND - Tape & Reel (TR) TC78H630FNGELCT-ND - Cut Tape (CT) TC78H630FNGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC78H630FNG,EL |
Description | IC MOTOR DRIVER 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS PWM 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC78H630FNG,EL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver | |
Output Configuration | Half Bridge | |
Interface | PWM | |
Technology | DMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2.1A | |
Voltage - Supply | 2.7V ~ 5.5V | |
Voltage - Load | 2.5V ~ 15V | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,94000 Kč | 30,94 Kč |
| 10 | 22,60800 Kč | 226,08 Kč |
| 25 | 20,50280 Kč | 512,57 Kč |
| 100 | 18,19770 Kč | 1 819,77 Kč |
| 250 | 17,09848 Kč | 4 274,62 Kč |
| 500 | 16,43542 Kč | 8 217,71 Kč |
| 1 000 | 15,88980 Kč | 15 889,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 13,68250 Kč | 54 730,00 Kč |
| Unit Price without VAT: | 30,94000 Kč |
|---|---|
| Unit Price with VAT: | 37,43740 Kč |











