
ECS-3225Q-33-240-DP-TR | |
|---|---|
DigiKey Part Number | XC2822TR-ND - Tape & Reel (TR) XC2822CT-ND - Cut Tape (CT) XC2822DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3225Q-33-240-DP-TR |
Description | XTAL OSC XO 24.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3225Q-33-240-DP-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 13mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 27,54900 Kč | 275,49 Kč |
| 25 | 26,05440 Kč | 651,36 Kč |
| 50 | 24,97920 Kč | 1 248,96 Kč |
| 100 | 23,94610 Kč | 2 394,61 Kč |
| 250 | 22,64508 Kč | 5 661,27 Kč |
| 500 | 21,70858 Kč | 10 854,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,81154 Kč | 20 811,54 Kč |
| 2 000 | 19,95178 Kč | 39 903,56 Kč |
| 3 000 | 19,46592 Kč | 58 397,76 Kč |
| 5 000 | 18,87094 Kč | 94 354,70 Kč |
| 7 000 | 18,48916 Kč | 129 424,12 Kč |
| 10 000 | 18,09310 Kč | 180 931,00 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |

