8-VFSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC75W56FK,LF

DigiKey Part Number
TC75W56FKLFTR-ND - Tape & Reel (TR)
TC75W56FKLFCT-ND - Cut Tape (CT)
TC75W56FKLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC75W56FK,LF
Description
IC COMPARATOR 2 GEN PUR 8SSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull 8-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TC75W56FK,LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Push-Pull
Voltage - Supply, Single/Dual (±)
1.8V ~ 7V, ±0.9V ~ 3.5V
Voltage - Input Offset (Max)
7mV @ 5V
Current - Input Bias (Max)
1pA @ 5V
Current - Output (Typ)
25mA
Current - Quiescent (Max)
40µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
680ns
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 930
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,25000 Kč6,25 Kč
104,35300 Kč43,53 Kč
253,86600 Kč96,65 Kč
1003,32450 Kč332,45 Kč
2503,06616 Kč766,54 Kč
5002,91036 Kč1 455,18 Kč
1 0002,78226 Kč2 782,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,62368 Kč7 871,04 Kč
6 0002,54609 Kč15 276,54 Kč
9 0002,50724 Kč22 565,16 Kč
15 0002,46418 Kč36 962,70 Kč
21 0002,43901 Kč51 219,21 Kč
30 0002,41482 Kč72 444,60 Kč
75 0002,36271 Kč177 203,25 Kč
Manufacturers Standard Package
Unit Price without VAT:6,25000 Kč
Unit Price with VAT:7,56250 Kč