
TLV7256IDDUR | |
|---|---|
DigiKey Part Number | 296-21872-2-ND - Tape & Reel (TR) 296-21872-1-ND - Cut Tape (CT) 296-21872-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7256IDDUR |
Description | IC COMPARATOR 2 GEN PUR 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV7256IDDUR Models |
Category | Current - Output (Typ) 35mA @ 5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 70µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 65dB CMRR |
Part Status Active | Propagation Delay (Max) 680ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 2 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Output Type CMOS, Push-Pull, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.8V ~ 5V | Supplier Device Package 8-VSSOP |
Voltage - Input Offset (Max) 7mV @ 5V | Base Product Number |
Current - Input Bias (Max) 4pA @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 13,69100 Kč | 136,91 Kč |
| 25 | 12,33840 Kč | 308,46 Kč |
| 100 | 10,84340 Kč | 1 084,34 Kč |
| 250 | 10,13196 Kč | 2 532,99 Kč |
| 500 | 9,70192 Kč | 4 850,96 Kč |
| 1 000 | 9,38107 Kč | 9 381,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,91169 Kč | 26 735,07 Kč |
| 6 000 | 8,69797 Kč | 52 187,82 Kč |
| 9 000 | 8,59091 Kč | 77 318,19 Kč |
| 15 000 | 8,47233 Kč | 127 084,95 Kč |
| 21 000 | 8,40298 Kč | 176 462,58 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |



