
TC75S70L6X,LF | |
|---|---|
DigiKey Part Number | TC75S70L6XLFTR-ND - Tape & Reel (TR) TC75S70L6XLFCT-ND - Cut Tape (CT) TC75S70L6XLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC75S70L6X,LF |
Description | IC COMPARATOR 1 GEN PUR 6MP6C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull 6-MP6C (1.45x1.0) |
Datasheet | Datasheet |
EDA/CAD Models | TC75S70L6X,LF Models |
Category | Current - Input Bias (Max) 1pA @ 3V |
Manufacturer Toshiba Semiconductor and Storage | Current - Output (Typ) 18mA @ 3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 35µA |
Part Status Active | Propagation Delay (Max) 800ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case 6-UFDFN |
Output Type Push-Pull | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.3V ~ 5.5V | Supplier Device Package 6-MP6C (1.45x1.0) |
Voltage - Input Offset (Max) 6mV @ 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 Kč | 8,76 Kč |
| 10 | 6,06900 Kč | 60,69 Kč |
| 25 | 5,40560 Kč | 135,14 Kč |
| 100 | 4,67790 Kč | 467,79 Kč |
| 250 | 4,33044 Kč | 1 082,61 Kč |
| 500 | 4,12022 Kč | 2 060,11 Kč |
| 1 000 | 3,94774 Kč | 3 947,74 Kč |
| 2 500 | 3,82907 Kč | 9 572,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,65547 Kč | 18 277,35 Kč |
| 10 000 | 3,56506 Kč | 35 650,60 Kč |
| 15 000 | 3,51977 Kč | 52 796,55 Kč |
| 25 000 | 3,46959 Kč | 86 739,75 Kč |
| 35 000 | 3,44028 Kč | 120 409,80 Kč |
| 50 000 | 3,41208 Kč | 170 604,00 Kč |
| Unit Price without VAT: | 8,76000 Kč |
|---|---|
| Unit Price with VAT: | 10,59960 Kč |



