
TBD62502AFNG,EL | |
|---|---|
DigiKey Part Number | TBD62502AFNGELTR-ND - Tape & Reel (TR) TBD62502AFNGELCT-ND - Cut Tape (CT) TBD62502AFNGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBD62502AFNG,EL |
Description | IC PWR SWITCH N-CHAN 1:1 16SSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 300mA 16-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 7 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 50V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 300mA | |
Rds On (Typ) | - | |
Input Type | Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 24,96700 Kč | 249,67 Kč |
| 25 | 22,67800 Kč | 566,95 Kč |
| 100 | 20,15810 Kč | 2 015,81 Kč |
| 250 | 18,95364 Kč | 4 738,41 Kč |
| 500 | 18,22836 Kč | 9 114,18 Kč |
| 1 000 | 18,08747 Kč | 18 087,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 17,13972 Kč | 34 279,44 Kč |
| 4 000 | 16,73514 Kč | 66 940,56 Kč |
| 6 000 | 16,53253 Kč | 99 195,18 Kč |
| 10 000 | 16,30816 Kč | 163 081,60 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |





