
7UL1G04FU,LF | |
|---|---|
DigiKey Part Number | 7UL1G04FULFTR-ND - Tape & Reel (TR) 7UL1G04FULFCT-ND - Cut Tape (CT) 7UL1G04FULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7UL1G04FU,LF |
Description | IC INVERTER 1CH 1-INP 5SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 7UL1G04FU,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 0.9V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.1V ~ 0.4V | |
Input Logic Level - High | 0.75V ~ 2.48V | |
Max Propagation Delay @ V, Max CL | 4.4ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,94000 Kč | 29,40 Kč |
| 25 | 2,59520 Kč | 64,88 Kč |
| 100 | 2,21320 Kč | 221,32 Kč |
| 250 | 2,03008 Kč | 507,52 Kč |
| 500 | 1,92048 Kč | 960,24 Kč |
| 1 000 | 1,82998 Kč | 1 829,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,71813 Kč | 5 154,39 Kč |
| 6 000 | 1,66339 Kč | 9 980,34 Kč |
| 9 000 | 1,63598 Kč | 14 723,82 Kč |
| 15 000 | 1,60561 Kč | 24 084,15 Kč |
| 21 000 | 1,58786 Kč | 33 345,06 Kč |
| 30 000 | 1,57078 Kč | 47 123,40 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |





