
TBD62003AFNG,EL | |
|---|---|
DigiKey Part Number | TBD62003AFNGELTR-ND - Tape & Reel (TR) TBD62003AFNGELCT-ND - Cut Tape (CT) TBD62003AFNGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBD62003AFNG,EL |
Description | IC PWR SWITCH N-CHAN 1:1 16SSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TBD62003AFNG,EL Models |
Category | Voltage - Load 50V (Max) |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 500mA |
Part Status Active | Input Type Inverting |
Switch Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Outputs 7 | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Supplier Device Package 16-SSOP |
Output Configuration Low Side | Package / Case |
Output Type N-Channel | Base Product Number |
Interface On/Off |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 25,87000 Kč | 258,70 Kč |
| 25 | 23,50080 Kč | 587,52 Kč |
| 100 | 20,90350 Kč | 2 090,35 Kč |
| 250 | 19,66168 Kč | 4 915,42 Kč |
| 500 | 18,91374 Kč | 9 456,87 Kč |
| 1 000 | 18,79426 Kč | 18 794,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 17,79119 Kč | 35 582,38 Kč |
| 4 000 | 17,37401 Kč | 69 496,04 Kč |
| 6 000 | 17,16517 Kč | 102 991,02 Kč |
| 10 000 | 16,93375 Kč | 169 337,50 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |





