
TB67Z833SFTG(O,EL) | |
---|---|
DigiKey Part Number | 264-TB67Z833SFTG(O,EL)TR-ND - Tape & Reel (TR) 264-TB67Z833SFTG(O,EL)CT-ND - Cut Tape (CT) 264-TB67Z833SFTG(O,EL)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB67Z833SFTG(O,EL) |
Description | 80V 3-PHASE GATE DRIVER, SPI INT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 40-WQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | Half-Bridge | |
Channel Type | 3-Phase | |
Number of Drivers | 6 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 8V ~ 75V | |
Logic Voltage - VIL, VIH | 0.8V, 1.5V | |
Current - Peak Output (Source, Sink) | 1A, 2A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x6) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 47,49000 Kč | 47,49 Kč |
10 | 35,14000 Kč | 351,40 Kč |
25 | 32,07000 Kč | 801,75 Kč |
100 | 28,69540 Kč | 2 869,54 Kč |
250 | 27,08484 Kč | 6 771,21 Kč |
500 | 26,11416 Kč | 13 057,08 Kč |
1 000 | 25,31491 Kč | 25 314,91 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 24,11593 Kč | 96 463,72 Kč |
8 000 | 23,67030 Kč | 189 362,40 Kč |
Unit Price without VAT: | 47,49000 Kč |
---|---|
Unit Price with VAT: | 57,46290 Kč |