
MIKROE-5727 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-5727-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5727 |
Description | CLICKER 4 INVERTER SHIELD 2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TB67Z833S Motor Controller/Driver Power Management Clicker 4 Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function Motor Controller/Driver |
Manufacturer MikroElektronika | Utilized IC / Part TB67Z833S |
Packaging Box | Contents Board(s) |
Part Status Active | Primary Attributes Motors (BLDC) |
Platform Clicker 4 | Secondary Attributes CAN/SPI Interface(s) |
Type Power Management |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 107,47000 Kč | 3 107,47 Kč |
| Unit Price without VAT: | 3 107,47000 Kč |
|---|---|
| Unit Price with VAT: | 3 760,03870 Kč |




